201196-2221

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 22 Circuits, Black

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Featuring a 2.00mm pitch and accommodating 22 circuits in a dual-row configuration, this housing is designed for efficient signal transmission. The sleek black housing, crafted from durable PBT material, ensures both functionality and style. With keying for easy identification, polarization for secure mating, and locking mechanisms for added stability, this housing guarantees a reliable connection. RoHS compliant and suitable for various applications, it's the perfect choice for your connectivity needs. Upgrade your setup with this essential component for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2221
Color: Black
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962221
SKU: MOL201196-2221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: