201196-4130

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 13 Circuits, Gray

Ensure secure wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for use with 2.00mm pitch connectors, this component features 13 circuits for comprehensive connectivity. The gray polyester construction not only provides durability but also blends seamlessly with various setups. Perfect for RJ connector backshells, this TPA retainer guarantees a reliable and organized assembly process. RoHS compliant and suitable for a wide temperature range, it meets industry standards for safety and performance. Trust in the quality and functionality of this essential connector component for your networking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4130
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 13
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 13
Product Name: Spot-On
Part Aliases: 2011964130
SKU: MOL201196-4130

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: