201196-2240

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 24 Circuits, Natural

Enhance your wire-to-board connections with this high-performance Spot-On Receptacle Housing. Designed with a 2.00mm pitch and featuring dual rows for secure attachment, this housing accommodates 24 circuits with ease. Its natural color blends seamlessly, while the durable PBT construction ensures longevity. With keying for added security and polarization to mate, each connection is precise and reliable. Perfect for signal applications, this housing guarantees optimal performance. Trust in its quality, RoHS compliance, and compatibility with Spot-On Header connectors for seamless integration. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2240
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 24
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962240
SKU: MOL201196-2240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: