201196-2360

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 36 Circuits, Natural

Enhance your wire-to-board connections with this high-quality receptacle housing, featuring a 2.00mm pitch and dual-row design for secure and efficient circuitry. With 36 circuits and natural color, it offers versatility and functionality for various applications. Crafted from durable PBT material with a polarized keying mechanism, it ensures reliable and precise mating. Each housing is meticulously designed for optimal performance, meeting RoHS compliance standards for environmentally-conscious operations. Perfect for signal transmission, it guarantees seamless connectivity in electronic systems. Upgrade your setup with this essential connector component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2360
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 36
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962360
SKU: MOL201196-2360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: