201196-4120

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 12 Circuits, Gray

Enhance the reliability of your wire-to-board connections with this Terminal Position Assurance (TPA) Retainer. Designed for a secure fit with a 2.00mm pitch, it ensures proper alignment for 12 circuits. Crafted from durable gray polyester, this component guarantees long-lasting performance. Ideal for RJ connectors and backshells, it offers a simple yet effective solution for maintaining signal integrity. RoHS compliant and meticulously engineered, it meets the highest standards for quality and environmental responsibility. Elevate your connectivity setup with this Spot-On TPA Retainer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4120
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 12
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 12
Product Name: Spot-On
Part Aliases: 2011964120
SKU: MOL201196-4120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: