201196-2402
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 40 Circuits, Red
Enhance your wire-to-board connections with our Spot-On Receptacle Housing in striking red. Designed for precision and reliability, this dual-row housing features 40 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable PBT material and equipped with keying for secure mating, it ensures seamless performance. RoHS compliant and with a lock-to-mating part feature, it guarantees safety and compliance. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2402 |
Color: | Red |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962402 |
SKU: | MOL201196-2402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |