201196-2401

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 40 Circuits, Black

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, this housing accommodates 40 circuits with precision. Crafted in sleek black, it combines functionality with style. Made from durable PBT material and boasting polarization and locking features, it ensures secure and reliable connections. Ideal for signal applications, it guarantees performance even in demanding environments. Upgrade your connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2401
Color: Black
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 40
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962401
SKU: MOL201196-2401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: