201196-4170

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 17 Circuits, Gray

Ensure secure connections with this Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer. Compatible with 2.00mm pitch connectors, this gray retainer features 17 circuits for comprehensive connectivity. Crafted from durable polyester, it guarantees long-lasting performance even in challenging environments. Designed for easy installation, it offers peace of mind by preventing accidental disconnections. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component for reliable and robust wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4170
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 17
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Part Aliases: 2011964170
SKU: MOL201196-4170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: