201196-2380

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 38 Circuits, Natural

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, this housing accommodates up to 38 circuits, ensuring efficient signal transmission. Crafted from durable PBT material in a natural hue, it offers both reliability and visual appeal. With keying for easy assembly and polarization for secure mating, this housing is a must-have for your connector setup. Each unit is meticulously packaged in a convenient bag, perfect for storage and organization. Operating temperature range and RoHS compliance further guarantee its quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2380
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 38
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962380
SKU: MOL201196-2380

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: