201196-2304

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 30 Circuits, Blue

Enhance your wire-to-board connectivity with our dual-row Spot-On Receptacle Housing, designed for seamless integration. With a 2.00mm pitch and 30 circuits, this housing ensures reliable signal transmission. Its vibrant blue hue adds a pop of color to your assembly, while the PBT material guarantees durability. Featuring keying for easy mating, it's a must-have for your electronic projects. RoHS compliant and with a lock-to-mating part feature, this housing is both environmentally friendly and secure. Elevate your connection setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2304
Color: Blue
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962304
SKU: MOL201196-2304

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: