201196-2301

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 30 Circuits, Black

Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, this housing accommodates 30 circuits with precision. Crafted in sleek black PBT material, it ensures both durability and style. The keying mechanism adds an extra layer of security, while its polarized mating feature guarantees seamless integration. Perfect for signal applications, this housing is a reliable choice for your electronic projects. With easy bag packaging and compatibility with Spot-On Headers, it offers convenient assembly. Meeting RoHS compliance standards, it's a sustainable option for your connector needs. Upgrade your setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2301
Color: Black
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962301
SKU: MOL201196-2301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: