201200-2043

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 4 Circuits, Yellow

Enhance your wire-to-board connections with our Spot-On Receptacle Housing, featuring a 2.00mm pitch for precise alignment. This single-row housing accommodates 4 circuits, ensuring efficient signal transmission. Its vibrant yellow hue adds a pop of color to your assembly, while the durable PBT construction guarantees long-lasting performance. With keying for easy identification and a polarized design for secure mating, this housing offers reliable connectivity. Packaged in a convenient bag, it's ideal for various applications. Trust in its quality with RoHS compliance and a locking mechanism for added stability. Upgrade your connector system today with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2043
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002043
SKU: MOL201200-2043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: