201200-2064

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 6 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for seamless integration, this single-row receptacle features a 2.00mm pitch and six circuits, ensuring reliable signal transmission. Crafted from durable PBT material in a sleek blue finish, it not only offers outstanding performance but also adds a pop of color to your setup. With keying for easy identification and polarization for secure mating, this housing guarantees precision in assembly. Packaged in a convenient bag, it's ready for efficient deployment. Trust in its quality and compatibility, as it seamlessly mates with our Spot-On Header for a complete connection solution. Meeting industry standards for reliability and performance, this housing is an essential component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2064
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002064
SKU: MOL201200-2064

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: