201200-2032

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 3 Circuits, Red

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing in red. Designed for seamless integration, this housing features a 2.00mm pitch and accommodates 3 circuits in a single row configuration. Crafted from durable PBT material, it ensures reliable performance in various applications. The keying mechanism and polarization guarantee proper mating, while the included lock adds extra security. Operating within a wide temperature range, this housing is ideal for signal transmission. Packaged in a convenient bag, it is ready for use in your projects. RoHS compliant and featuring a compact design, it is a versatile solution for connector needs. Explore our full range of compatible components, including Spot-On Headers, to complete your setup effortlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2032
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002032
SKU: MOL201200-2032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: