201200-2102

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 10 Circuits, Red

Enhance your wire-to-board connections with our Spot-On Receptacle Housing in striking red. Featuring a single row design with 10 circuits, this housing ensures seamless signal transmission with its 2.00mm pitch. Crafted from durable PBT material and equipped with keying for easy identification, it guarantees reliable performance in various applications. Designed for optimal functionality, it is polarized to mate, securely locking into place for a stable connection. RoHS compliant and meticulously engineered, this housing is a must-have for precision electronic assemblies. Elevate your projects with the quality and efficiency of our Spot-On Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2102
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002102
SKU: MOL201200-2102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: