201200-2120

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 12 Circuits, Natural

Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing. Designed with a 2.00mm pitch and accommodating 12 circuits in a single row, this housing is perfect for signal applications. Crafted from durable PBT material in a natural finish, it ensures reliable performance. Featuring keying for easy installation and polarization to mate with precision, it guarantees a secure connection. With a lock to the mating part, it offers added stability. RoHS compliant, this housing is environmentally friendly. Elevate your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2120
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002120
SKU: MOL201200-2120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: