201200-2103
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 10 Circuits, Yellow
Enhance your wire-to-board connections with this single-row, 10-circuit receptacle housing in vibrant yellow. Designed for precision and reliability, this Spot-On connector boasts a 2.00mm pitch and is crafted from durable PBT material. Featuring keying for secure installation and polarization for easy mating, it ensures seamless signal transmission. With a lock to the mating part, it offers added stability. Whether for industrial or electronic applications, this housing is a versatile and essential component. Meeting high-quality standards, it guarantees optimal performance in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2103 |
Color: | Yellow |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002103 |
SKU: | MOL201200-2103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |