201200-2150

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 15 Circuits, Natural

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for seamless integration, this single-row housing features a 2.00mm pitch and accommodates 15 circuits for efficient signal transmission. Crafted from durable PBT material in a natural hue, it ensures reliable performance in various operating environments, with a wide temperature range of -40 to 105 °C. With keying for secure mating, polarization for easy alignment, and a locking mechanism for added stability, this housing guarantees a precise and secure connection every time. Compliant with RoHS standards, it upholds our commitment to environmentally responsible manufacturing practices. Ideal for use in a wide range of applications, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2150
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002150
SKU: MOL201200-2150

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: