201200-2104

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 10 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing in a vibrant blue hue. Designed for optimal performance, this single-row housing features a 2.00mm pitch and accommodates 10 circuits with precision. Crafted from durable PBT material, it ensures reliability in signal applications. With keying for easy assembly and a secure lock to mating parts, it guarantees a stable connection. RoHS compliant and operating within a wide temperature range, this housing is a must-have for your connector needs. Partner it with our Spot-On Header for seamless integration. Packaged in a convenient bag, it's ready for your next project. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2104
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002104
SKU: MOL201200-2104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: