201200-2163

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 16 Circuits, Yellow

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for seamless integration, this single-row housing features a 2.00mm pitch, accommodating 16 circuits for efficient signal transmission. Crafted from durable PBT material in a striking yellow hue, it not only ensures reliable performance but also adds a pop of color to your assembly. With keying for easy identification and polarization for secure mating, this housing guarantees a perfect fit every time. Compliant with RoHS standards and equipped with locking mechanisms, it's both environmentally friendly and secure. Elevate your connector system with this essential component, perfect for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2163
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002163
SKU: MOL201200-2163

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: