201200-2074

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 7 Circuits, Blue

Enhance connectivity with this meticulously designed Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and single-row configuration, this receptacle accommodates seven circuits with utmost precision. Its vibrant blue hue adds a touch of visual appeal while ensuring easy identification. Crafted from durable PBT material, it guarantees long-lasting performance even under demanding conditions. With keying for secure mating, this housing offers peace of mind in your assembly projects. Packaged conveniently in a bag, it's ready for deployment in your setup. Perfect for signal applications, its polarized design and lock to mating part feature further enhance functionality. Rest assured of quality and compliance, as this housing aligns with industry standards for reliability. Elevate your connection solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2074
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 7
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002074
SKU: MOL201200-2074

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: