201200-2131
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 13 Circuits, Black
Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in electronic assemblies. With a 2.00mm pitch and 13 circuits in a single row configuration, this black housing ensures precise signal transmission. Crafted from durable PBT material and featuring keying for added security, it guarantees reliable performance. Polarized for easy mating, it also includes a locking mechanism for secure connections. Compliant with RoHS regulations, this housing is essential for professionals in the electronics industry seeking high-quality components for their projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2131 |
Color: | Black |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002131 |
SKU: | MOL201200-2131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |