201200-2154
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 15 Circuits, Blue
Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing in striking blue. Designed for seamless integration, this single-row housing features 15 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable PBT material and boasting keying for easy assembly, it ensures reliable performance. With its polarized mating and locking mechanism, you can trust in secure connections. RoHS compliant and packaged for convenience, it's an essential component for your connector system. Elevate your setup with this high-quality housing, part of our Spot-On series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2154 |
Color: | Blue |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002154 |
SKU: | MOL201200-2154 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |