201200-2112

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 11 Circuits, Red

Enhance your wire-to-board connections with our Spot-On Receptacle Housing in vibrant red. Designed for seamless integration with a 2.00mm pitch, this single-row housing features 11 circuits for efficient signal transmission. Constructed from durable PBT material, it ensures reliable performance in various operating environments. With keying for easy alignment, polarization for secure mating, and locking mechanism for added stability, this housing offers convenience and peace of mind. RoHS compliant and packaged in a bag for easy storage, it's the perfect solution for your connector needs. Upgrade your setup with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2112
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 11
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002112
SKU: MOL201200-2112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: