201200-2060
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 6 Circuits, Natural
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Designed for convenience, this single-row receptacle features a 2.00mm pitch and accommodates 6 circuits. Its natural color blends seamlessly, while the PBT material ensures durability. With keying for secure fitting and polarization for easy mating, it offers reliable performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Each housing is individually bagged for protection, meeting RoHS compliance for environmental responsibility. Perfect for signal applications, it's an essential component in your connector system setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2060 |
Color: | Natural |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002060 |
SKU: | MOL201200-2060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |