201200-2101

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 10 Circuits, Black

Enhance your wire-to-board connections with our meticulously designed Spot-On Receptacle Housing. Featuring a slender 2.00mm pitch and a single-row configuration, this housing accommodates 10 circuits with seamless precision. Its sleek black finish adds a touch of sophistication while ensuring easy identification. Crafted from durable PBT material, it guarantees longevity and reliability in diverse applications. With keying for error-free mating, and polarization for added security, it offers peace of mind in every connection. Packaged conveniently in a bag, it's ready for deployment. Operating efficiently within a wide temperature range, this housing is essential for signal transmission. Trust in its compatibility with Spot-On Headers and experience seamless integration. Its locking feature ensures a secure connection, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2101
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002101
SKU: MOL201200-2101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: