201200-2083

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 8 Circuits, Yellow

Enhance connectivity with our Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in electronic assemblies. Featuring a 2.00mm pitch and single-row configuration, this housing accommodates 8 circuits for efficient signal transmission. Crafted from durable PBT material in a vibrant yellow hue, it offers both reliability and visual distinction. With keying and polarization features, it ensures accurate mating, while its secure locking mechanism provides added stability. Compliant with RoHS standards, this housing is a sustainable choice for your project. Elevate your connection solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2083
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002083
SKU: MOL201200-2083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: