201200-2122

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 12 Circuits, Red

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and a single row design, it offers seamless integration for your circuitry. With 12 circuits and a vibrant red color, it's both practical and visually appealing. Made from durable PBT material and with keying for secure assembly, it ensures reliable performance. Operating in a wide temperature range, it's suitable for various environments. Polarized for easy mating, it guarantees proper alignment. Packaged in a convenient bag, it's ready for use. Designed for signal applications, it's a versatile solution for your connectivity needs. Compliant with RoHS regulations, it meets environmental standards. Trust in our high-quality connector for efficient and effective wire to board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2122
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002122
SKU: MOL201200-2122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: