201200-2140

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 14 Circuits, Natural

Enhance your wire-to-board connectivity with this high-performance Spot-On Receptacle Housing. Designed for optimal signal transmission, it features a single row configuration with 14 circuits, ensuring reliable connections. The natural color blends seamlessly with your setup, while the PBT material guarantees durability. With a 2.00mm pitch and polarized mating, this housing is perfect for precision applications. Its keying feature adds an extra layer of security, and the lock to mating part ensures stability. RoHS compliant and operating efficiently within a wide temperature range, this housing is a must-have for your connector system. Upgrade your setup with seamless connectivity and trust in the quality of this Spot-On Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2140
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002140
SKU: MOL201200-2140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: