201200-2141

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 14 Circuits, Black

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and 14 circuits in a single row, this black receptacle is perfect for signal applications. Made of durable PBT material with keying for secure mating, it ensures reliable performance. With polarized design and locking capability, it guarantees a stable connection. RoHS compliant and with operating temperature range, it's a versatile solution for various projects. Packaged in a convenient bag, it's efficient and easy to use. Upgrade your wire-to-board connections with this high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2141
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002141
SKU: MOL201200-2141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: