201200-2110
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 11 Circuits, Natural
Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Featuring a 2.00mm pitch and 11 circuits in a single row layout, this housing ensures seamless signal transmission. Constructed from durable PBT material in a natural color, it offers both reliability and aesthetics. With keying and polarization features, it guarantees proper mating orientation. Packaged in a convenient bag, it's easy to handle and store. RoHS compliant and designed for a wide operating temperature range, this housing is suitable for various applications. Upgrade your connector system with this essential component for efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2110 |
Color: | Natural |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002110 |
SKU: | MOL201200-2110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |