201200-2031

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 3 Circuits, Black

Easily connect wires on your board with this sleek Black Spot-On Wire-to-Board Receptacle Housing. Designed for convenience, it features a 2.00mm pitch, single row, and three circuits for efficient signal transmission. Crafted from durable PBT material with a keying mechanism for secure mating, this housing ensures reliable performance. Its compact size and polarized design make it ideal for various applications. Packaged in a convenient bag, it is ready for use. Trust in its quality as it meets RoHS compliance standards. Upgrade your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2031
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002031
SKU: MOL201200-2031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: