201200-2072

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 7 Circuits, Red

Easily connect wires on your projects with this Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and a single row design, it offers seamless integration for up to 7 circuits. The vibrant red color not only adds a pop of style but also aids in quick identification. Crafted from durable PBT material with keying for secure fitting, this housing ensures reliable performance. It is polarized for easy mating with corresponding connectors and features a locking mechanism for added stability. RoHS compliant and suitable for signal applications, it meets industry standards for quality and environmental responsibility. Packaged in a convenient bag, it's ready for use in various electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2072
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 7
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002072
SKU: MOL201200-2072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: