201200-2114

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 11 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing, featuring a 2.00mm pitch for precise alignment. This single-row housing accommodates 11 circuits, perfect for signal applications. Crafted from durable PBT material in a sleek blue hue, it not only ensures reliability but also adds a pop of color to your setup. With keying for easy identification and polarization for secure mating, this housing guarantees a seamless connection every time. Designed for the Spot-On connector series, it mates perfectly with corresponding headers. Packaged in a convenient bag and compliant with RoHS standards, it's the ideal choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2114
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 11
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002114
SKU: MOL201200-2114

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: