201200-2151

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 15 Circuits, Black

Enhance your connectivity with our Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this single-row housing features 15 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable black PBT material, it ensures reliable performance. With keying and polarization for easy mating, it offers secure connections. RoHS compliant and with a lock-to-mating part feature, it guarantees both quality and safety. Elevate your electronic assemblies with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2151
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002151
SKU: MOL201200-2151

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: