201200-2063

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 6 Circuits, Yellow

Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing, designed for seamless integration. Featuring a 2.00mm pitch, single row configuration with six circuits, this yellow housing ensures efficient signal transmission. Crafted from durable PBT material and equipped with keying for easy assembly, it guarantees reliable performance. Polarized for secure mating, it pairs perfectly with our Spot-On Headers. With a lock to the mating part and RoHS compliance, this housing prioritizes safety and environmental responsibility. Ideal for various applications requiring precise and stable connections, it's a must-have component in any setup. Elevate your connectivity game with this high-quality receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2063
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002063
SKU: MOL201200-2063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: