201200-2070
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 7 Circuits, Natural
Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Featuring a 2.00mm pitch and single-row design, this housing accommodates 7 circuits with precision. Crafted from durable PBT material in a natural hue, it ensures reliable performance. The integrated keying and polarization elements guarantee proper mating, while the included locking feature adds security. Ideal for signal applications, this housing is RoHS compliant and suitable for various industries. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2070 |
Color: | Natural |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002070 |
SKU: | MOL201200-2070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |