201200-2142

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 14 Circuits, Red

Enhance your wire-to-board connections with this Spot-On Receptacle Housing. Designed for reliability, it features a 2.00mm pitch, single-row configuration, and 14 circuits for seamless signal transmission. The vibrant red housing not only adds a pop of color but also serves a functional purpose with its keying feature for easy identification. Crafted from durable PBT material, it ensures long-lasting performance even in challenging environments. With its polarized design and locking mechanism, you can trust in secure and stable connections. Perfect for various applications, this housing is a versatile component in your connector setup. Rest assured of its quality and compliance with industry standards, making it a valuable addition to your inventory. Elevate your wire-to-board setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2142
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002142
SKU: MOL201200-2142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: