201200-2030

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 3 Circuits, Natural

Enhance connectivity with our Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in your circuitry. This single-row receptacle, featuring a 2.00mm pitch and 3 circuits, ensures reliable signal transmission. Crafted from durable PBT material in a natural finish, it guarantees longevity and performance. With keying for easy installation and polarization for secure mating, it offers convenience in assembly. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for various applications, this housing, along with its corresponding header, forms a robust connection. Elevate your projects with this essential component for pin and socket housings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2030
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002030
SKU: MOL201200-2030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: