201200-2160

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 16 Circuits, Natural

Easily connect wires with our Wire-to-Board Receptacle Housing in a natural color, ideal for various applications. Featuring a 2.00mm pitch and 16 circuits in a single row, this housing ensures efficient signal transmission. Crafted from durable PBT material, it guarantees reliable performance, even in demanding environments. With keying for secure mating, it offers hassle-free installation. Designed for use with Spot-On connectors, it provides a seamless connection with a corresponding header. RoHS compliant and featuring a lock to the mating part, this housing prioritizes safety and compliance. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any project requiring a secure wire-to-board connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2160
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002160
SKU: MOL201200-2160

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: