201200-2073
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 7 Circuits, Yellow
Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for seamless integration, this single-row housing features a 2.00mm pitch and accommodates 7 circuits for efficient signal transmission. Its vibrant yellow hue not only adds a pop of color but also aids in easy identification. Crafted from durable PBT material and boasting keying for added security, this housing ensures reliable performance in various applications. With features like polarization to mate and locking to the mating part, you can trust in a secure and stable connection. RoHS compliant, this housing is also environmentally friendly. Elevate your connectivity with our Spot-On Receptacle Housing today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2073 |
Color: | Yellow |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002073 |
SKU: | MOL201200-2073 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |