201200-2144

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 14 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing in a vibrant blue hue. Designed for optimal performance, this single-row housing features 14 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable PBT material and equipped with keying for secure mating, it ensures reliable connectivity. With its polarized design and locking mechanism, it guarantees a precise and stable connection. RoHS compliant and featuring a 2mm termination pitch, this housing is essential for efficient and compliant circuit assembly. Elevate your wire-to-board setups with this high-quality, blue receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2144
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002144
SKU: MOL201200-2144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: