201200-2081
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 8 Circuits, Black
Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing. Featuring a sleek black design, this single-row housing offers 8 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable PBT material, it ensures reliable performance in various operating environments. The integrated keying and polarization features guarantee proper mating, while the lock-to-mating part mechanism adds security. RoHS compliant and packaged in a convenient bag, it's a must-have for seamless connector installations. Upgrade your setup with this essential component for efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2081 |
Color: | Black |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002081 |
SKU: | MOL201200-2081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |