201200-2041
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 4 Circuits, Black
Enhance your wire-to-board connectivity with this Spot-On Receptacle Housing. Designed for efficiency, this single-row housing features a 2.00mm pitch, accommodating 4 circuits with precision. Crafted from durable PBT in a sleek black hue, it ensures reliable signal transmission. Engineered with keying for seamless integration, it offers a secure fit, ideal for various applications. With polarized mating and locking features, it guarantees a stable connection. RoHS compliant and packaged for convenience, this housing is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2041 |
Color: | Black |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002041 |
SKU: | MOL201200-2041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |