201200-2164

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 16 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for precision and durability, this single-row housing features a 2.00mm pitch and accommodates 16 circuits seamlessly. The captivating blue hue adds a touch of style while the PBT material ensures reliable performance. With keying for easy assembly and polarization for secure mating, it's the perfect choice for signal applications. Each housing is meticulously crafted for compatibility with Spot-On Headers, guaranteeing a perfect fit every time. Trust in our commitment to quality and innovation for all your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2164
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002164
SKU: MOL201200-2164

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: