201200-2090

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 9 Circuits, Natural

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and single-row design, this natural-colored housing accommodates 9 circuits for streamlined signal transmission. Crafted from durable PBT material with keying for secure assembly, it ensures reliable performance. Packaged in a convenient bag, it's ideal for various applications requiring polarized mating and locking to mating parts. With RoHS compliance, it meets environmental standards, making it a versatile and eco-friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2090
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 9
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002090
SKU: MOL201200-2090

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: