201200-2062
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 6 Circuits, Red
Enhance your wire-to-board connections with our Spot-On Receptacle Housing in striking red. Designed for seamless integration, this single-row housing features 6 circuits with a 2.00mm pitch, ensuring reliable signal transmission. Crafted from durable PBT material, it guarantees long-lasting performance even in demanding environments. With keying for easy assembly and polarization for secure mating, it offers convenience and peace of mind. Compliant with RoHS standards, this housing is not only high-quality but also environmentally friendly. Perfect for a wide range of applications, it's the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2062 |
Color: | Red |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002062 |
SKU: | MOL201200-2062 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |