201200-2084

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 8 Circuits, Blue

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this single-row housing features 8 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable PBT material in a striking blue hue, it not only offers reliable performance but also adds a pop of color to your setup. With keying for secure mating, polarization for easy alignment, and locking functionality, it ensures a stable connection. RoHS compliant and suitable for a wide range of operating temperatures, this housing is a versatile choice for your connector needs. Packaged conveniently in a bag, it's ready for use in various projects. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2084
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002084
SKU: MOL201200-2084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: