201200-2061

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 6 Circuits, Black

Enhance your wire-to-board connections with this high-quality Spot-On Receptacle Housing. Designed for optimal performance, this single-row housing features 6 circuits with a 2.00mm pitch, ensuring secure and reliable signal transmission. Made from durable PBT material in a sleek black finish, it not only offers excellent conductivity but also adds a touch of sophistication to your project. With keying for easy identification and polarization for a perfect fit, this housing guarantees seamless integration. Whether for signal applications or any other wiring needs, its robust construction and lock-to-mating part feature provide added stability. Compliant with RoHS standards, it's a sustainable choice for environmentally conscious projects. Upgrade your connector system with this essential component for Wire to Board setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2061
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002061
SKU: MOL201200-2061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: