201200-2082
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 8 Circuits, Red
Enhance your wire-to-board connections with this 2.00mm pitch Spot-On Receptacle Housing in a striking red hue. Designed for single-row configurations with 8 circuits, it ensures seamless signal transmission. Crafted from durable PBT material and featuring keying for easy assembly, this housing guarantees reliable performance. With a polarization feature for secure mating, it offers added peace of mind. Suitable for various applications, it complies with RoHS standards. Elevate your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2082 |
Color: | Red |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002082 |
SKU: | MOL201200-2082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |